Airborn RM322-080-581-5501 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Manufacturer Series | RM |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM322-080-581-5501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.