Airborn RM322-122-202-2900 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 122 |
| Contact Gender | FEMALE |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM322-122-202-2900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.