
This 122-contact female header is designed for high-reliability applications, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The header features a polyphenylene sulphide insulator material and a gold (Au) contact finish termination. It is rated for a maximum current of 3 amps and can withstand a dielectric withstanding voltage of 1050VAC. The header is designed for straight mounting and has a reliability rating of MIL-C-55302.
Airborn RM322-122-211-5500 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 122 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-55302 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1050VAC |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM322-122-211-5500 to view detailed technical specifications.
No datasheet is available for this part.