Airborn RM322-206-202-5500 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 206 |
| Contact Gender | FEMALE |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM322-206-202-5500 to view detailed technical specifications.
No datasheet is available for this part.