This 92-contact RCP wire-to-board header features a 3-row configuration with a terminal pitch of 0.95mm. It is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. The header is rated for a maximum current of 3A and a maximum voltage of 250VAC. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Airborn RM3220922125500 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 92 |
| Terminal Pitch | 0.95mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 10.41mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn RM3220922125500 to view detailed technical specifications.
No datasheet is available for this part.