This 11-contact female header features gold termination and a polyphenylene sulphide insulator material. It has a commercial reliability rating and is designed for straight mounting. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is suitable for applications requiring a high current rating of 3A.
Airborn RM342-011-221-8800 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 11 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM342-011-221-8800 to view detailed technical specifications.
No datasheet is available for this part.