The RM342-023-202-5900 is a 23-contact RCP wire-to-board header with a terminal pitch of 0.95mm. It is designed for through hole mounting and has a maximum operating temperature range of -65 to 125 degrees Celsius. The header has a straight body orientation and a maximum current rating of 3A. It is rated for 250VAC and has a height of 12.7mm.
Airborn RM342-023-202-5900 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 23 |
| Terminal Pitch | 0.95mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 12.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn RM342-023-202-5900 to view detailed technical specifications.
No datasheet is available for this part.