This 35-contact RCP wire-to-board header features a 3-row configuration with a terminal pitch of 0.95mm. It is designed for use in applications where a high level of reliability and durability are required, with a maximum operating temperature range of -65°C to 125°C. The header is constructed with a solder cup termination method and is suitable for use in environments where a panel mount is necessary.
Airborn RM342-035-241-5900 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 35 |
| Terminal Pitch | 0.95mm |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn RM342-035-241-5900 to view detailed technical specifications.
No datasheet is available for this part.