This 35-contact female crimp header features a polyphenylene sulphide insulator material and gold termination. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for commercial reliability and is suitable for applications requiring a high level of performance and durability.
Airborn RM342-035-581-0256 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 35 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Rated Current (Signal) | 3 |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM342-035-581-0256 to view detailed technical specifications.
No datasheet is available for this part.