This 47-contact female header features a commercial reliability rating and can handle a maximum signal current of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is terminated with a gold (Au) finish and has a polyphenylene sulphide insulator material. It is designed for straight mounting and has a mating contact row spacing of 0.075 inches.
Airborn RM342-047-201-2900 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 47 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM342-047-201-2900 to view detailed technical specifications.
No datasheet is available for this part.