This 47-contact female board-to-board header features a gold finish and a rated current of 3A. It is designed for use in commercial applications and has a reliability rating of COMMERCIAL. The header is made from polyphenylene sulphide and has a termination type of SOLDER. It is suitable for use in temperatures ranging from -65°C to 125°C.
Airborn RM342-047-221-8800 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 47 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM342-047-221-8800 to view detailed technical specifications.
No datasheet is available for this part.