The RM342-047-222-2900 is a wire-to-board header from Airborn, featuring 47 RCP contacts with a terminal pitch of 0.95mm. It has a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3A and a maximum voltage rating of 250VAC.
Airborn RM342-047-222-2900 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 47 |
| Terminal Pitch | 0.95mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 10.41mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn RM342-047-222-2900 to view detailed technical specifications.
No datasheet is available for this part.