This 59-contact RCP cable mount header features a straight body orientation and a termination method of solder cup. It has a terminal pitch of 0.95mm and is designed for board-to-board and mezzanine connections. The header is rated for a maximum operating temperature of 125°C and a minimum of -65°C, and can handle a maximum current of 3A and a maximum voltage of 250VAC.
Airborn RM342-059-241-5900 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 59 |
| Terminal Pitch | 0.95mm |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn RM342-059-241-5900 to view detailed technical specifications.
No datasheet is available for this part.