This 80-contact female PCB header features a polyphenylene sulphide insulator material and a solder termination type. It has a commercial reliability rating and operates within a temperature range of -65°C to 125°C. The header is designed for straight mounting and has a tin lead contact finish termination. It is suitable for applications requiring a high number of contacts, with a mating contact row spacing of 0.075 inches.
Airborn RM342-080-212-8400 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM342-080-212-8400 to view detailed technical specifications.
No datasheet is available for this part.