Airborn RM342-080-241-7600 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 0.95mm |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 6.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Airborn RM342-080-241-7600 to view detailed technical specifications.
No datasheet is available for this part.