This 92-contact female header features a polyphenylene sulphide insulator material and a gold finish termination. It has a commercial reliability rating and is designed for use in a straight mounting style. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Airborn RM342-092-551-0256 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 92 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM342-092-551-0256 to view detailed technical specifications.
No datasheet is available for this part.