The RM342-122-221-8800 is a commercial-grade, straight-mount board-to-board header from Airborn with a polyphenylene sulfide insulator and gold-plated contacts. It features 122 female contacts with a termination type of solder and a mating contact row spacing of 0.075 inches. The header operates within a temperature range of -65°C to 125°C and has a rated current of 3A. It is part of the RM series and is designed for use in general applications.
Airborn RM342-122-221-8800 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 122 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM342-122-221-8800 to view detailed technical specifications.
No datasheet is available for this part.