Airborn RM352-206-322-5501 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 206 |
| Terminal Pitch | 0.95mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 6.98mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn RM352-206-322-5501 to view detailed technical specifications.
No datasheet is available for this part.