This female 59-contact right angle header is designed for commercial reliability and can operate at temperatures up to 125°C. It features a polyphenylene sulphide insulator material and a tin/lead contact finish termination. The header has a termination type of solder and a contact gender of female. It is rated for a maximum current of 3A and has a reliability of commercial. The header is part of the RM3 series and has a mounting style of right angle.
Airborn RM362-059-462-2900-076 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 59 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM362-059-462-2900-076 to view detailed technical specifications.
No datasheet is available for this part.