
Airborn RM362-122-442-5500-076 technical specifications.
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 122 |
| Termination Method | Solder |
| Cage Code | 1M546 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn RM362-122-442-5500-076 to view detailed technical specifications.
No datasheet is available for this part.