This Airborn RM372-035-312-5500 is a 35-contact PL wire-to-board header with a 0.95mm terminal pitch and 3 rows. It features a right-angle body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -65°C to 125°C and a maximum current rating of 3A. It is rated for 250VAC and has a height of 6.98mm.
Airborn RM372-035-312-5500 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 35 |
| Terminal Pitch | 0.95mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 6.98mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn RM372-035-312-5500 to view detailed technical specifications.
No datasheet is available for this part.