This 59-contact right-angle male header features a gold finish and is designed for commercial reliability. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is made from polyphenylene sulphide insulator material and has a termination type of solder. It is suitable for use in applications where a high level of reliability is required.
Airborn RM372-059-321-5600 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 59 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM372-059-321-5600 to view detailed technical specifications.
No datasheet is available for this part.