Airborn RM422-250-812-9601 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 250 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM422-250-812-9601 to view detailed technical specifications.
No datasheet is available for this part.