Airborn RM452-250-312-9000 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 250 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn RM452-250-312-9000 to view detailed technical specifications.
No datasheet is available for this part.