Airborn WG104PR11SY technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 109.22 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 8.89 |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 104 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5A |
| Cage Code | 1M546 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Airborn WG104PR11SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.