Airborn WG160SAD9SY-1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 160 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (AU) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn WG160SAD9SY-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.