Airborn WGV62PCJTB-J10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 62 |
| Contact Gender | MALE |
| Reliability | MIL-C-55302 |
| Manufacturer Series | WGV |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1400VAC |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn WGV62PCJTB-J10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.