Airborn WGV62PD9JTB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 62 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn WGV62PD9JTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.