This 20-position wire-to-board header features a PL gender and 1.27mm terminal pitch, with a maximum current rating of 5A and a maximum voltage rating of 333VAC. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is -65 to 125°C. This product is a type of connector suitable for board-to-board and mezzanine connections.
Airborn WTA20PCJT technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 333VAC |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTA20PCJT to view detailed technical specifications.
No datasheet is available for this part.