This 30-position PLCC shrouded header features a 2.54mm pitch and is rated for a maximum current of 5A. It has a straight body orientation and is designed for panel mounting. The operating temperature range is -65°C to 125°C. The header is suitable for wire-to-board applications.
Airborn WTA30PCJTA technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTA30PCJTA to view detailed technical specifications.
No datasheet is available for this part.