The WTA36PCJTA is a 36-contact wire-to-board header from Airborn, designed for panel mount applications. It features a straight body orientation and a termination method of solder cup. The header has a terminal pitch of 1.27mm and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum current rating of 5A and a maximum voltage rating of 333VAC.
Airborn WTA36PCJTA technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 333VAC |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTA36PCJTA to view detailed technical specifications.
No datasheet is available for this part.