The WTA36PCJTB is a 36-contact wire-to-board header with a PL gender and 2 rows of contacts spaced at 1.27mm. It features a solder cup termination method and is designed for panel mounting. The header has a maximum operating temperature range of -65 to 125°C and can withstand a maximum voltage rating of 333VAC. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Airborn WTA36PCJTB technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 333VAC |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTA36PCJTB to view detailed technical specifications.
No datasheet is available for this part.