This 40-contact shrouded wire-to-board header features a 2-row configuration with a 1.27mm pitch. It is designed for panel mounting and can withstand a maximum operating temperature of 125°C and a minimum of -65°C. The header has a maximum current rating of 5A and a maximum voltage rating of 333VAC.
Airborn WTA40PCJTB technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 333VAC |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTA40PCJTB to view detailed technical specifications.
No datasheet is available for this part.