The WTA66PD9JTA is a wire-to-board header from Airborn, designed for board-to-board connections. It features 66 contacts, a 2.54mm terminal pitch, and a straight body orientation. The header is rated for a maximum current of 5A and operates within a temperature range of -65°C to 125°C. It is suitable for through-hole mounting and is available in a shrouded or unshrouded configuration.
Airborn WTA66PD9JTA technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 66 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTA66PD9JTA to view detailed technical specifications.
No datasheet is available for this part.