The WTAV20PF3SYL is a 20-contact wire-to-board header from Airborn, designed for through hole mounting. It features a PL gender and a terminal pitch of 2.54mm. The header is rated for a maximum current of 5A and has a height of 12.31mm. It operates within a temperature range of -65 to 125°C.
Airborn WTAV20PF3SYL technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTAV20PF3SYL to view detailed technical specifications.
No datasheet is available for this part.