The WTAV36PD9SYL is a 36-contact PL wire-to-board header from Airborn, designed for use in applications where a high-density connection is required. This header features a 2.54mm terminal pitch and a straight body orientation, making it suitable for use in a variety of board-to-board and mezzanine applications. The WTAV36PD9SYL is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C, and is suitable for use in environments where high-temperature operation is required. The header is designed for through-hole mounting and features a solder termination method, making it easy to integrate into a wide range of applications.
Airborn WTAV36PD9SYL technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTAV36PD9SYL to view detailed technical specifications.
No datasheet is available for this part.