This 50-contact wire-to-board header features a PL gender and a 2.54mm terminal pitch. It is designed for use in applications with operating temperatures ranging from -65°C to 125°C. The header is mounted to a panel and has a straight body orientation. It can handle a maximum current of 5A and has a height of 12.31mm.
Airborn WTAV50PCJL technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTAV50PCJL to view detailed technical specifications.
No datasheet is available for this part.