The WTAV56PD11SYL is a wire-to-board header from Airborn, featuring 56 PL contacts with a 2.54mm terminal pitch. It is designed for through-hole mounting and has a maximum current rating of 5A. The header operates within a temperature range of -65°C to 125°C and has a height of 12.31mm.
Airborn WTAV56PD11SYL technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 56 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTAV56PD11SYL to view detailed technical specifications.
No datasheet is available for this part.