The WTAV60PCJL is a wire-to-board header from Airborn, designed for panel mount applications. It features 60 contacts with a PL gender and a terminal pitch of 2.54mm, arranged in two rows. The header is constructed with solder cup termination and has a maximum operating temperature range of -65°C to 125°C. With a height of 12.31mm, it is suitable for use in a variety of electronic assemblies.
Airborn WTAV60PCJL technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTAV60PCJL to view detailed technical specifications.
No datasheet is available for this part.