The WTAV60PF3SYL is a 60-contact PL wire-to-board header with a 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -65°C to 125°C and has a maximum current rating of 5A. The WTAV60PF3SYL is suitable for use in applications requiring a reliable and efficient connection between a printed circuit board and a wire harness.
Airborn WTAV60PF3SYL technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTAV60PF3SYL to view detailed technical specifications.
No datasheet is available for this part.