The WTAV70PD9JL is a 70-contact PL wire-to-board header from Airborn, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2.54mm. The header has a maximum current rating of 5A and operates within a temperature range of -65 to 125°C. The WTAV70PD9JL is suitable for use in applications where a reliable and high-density connection is required.
Airborn WTAV70PD9JL technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 70 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTAV70PD9JL to view detailed technical specifications.
No datasheet is available for this part.