Airborn WTB26PR7SY technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN/LEAD (SN/PB) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn WTB26PR7SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.