The WTBV14PD9J-D01 is a 14-contact shrouded board-to-board header from Airborn, designed for through hole mounting. It features a 2.54mm terminal pitch and a straight body orientation. The header operates within a temperature range of -65°C to 125°C and has a maximum current rating of 5A. It is suitable for applications requiring a reliable and secure connection between boards.
Airborn WTBV14PD9J-D01 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn WTBV14PD9J-D01 to view detailed technical specifications.
No datasheet is available for this part.