The WTBV30PCSY-342 is a 30-contact PL shrouded board-to-board header from Airborn. It features a terminal pitch of 2.54mm and a body orientation of straight. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is designed for through-hole mounting and has a maximum current rating of 5A. The header measures 12.31mm in height.
Airborn WTBV30PCSY-342 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTBV30PCSY-342 to view detailed technical specifications.
No datasheet is available for this part.