This 60-contact PL board-to-board header features a 2.54mm terminal pitch and is designed for through hole mounting. It has a straight body orientation and operates between -65°C and 125°C. The header is rated for a maximum current of 5A and has a height of 12.31mm.
Airborn WTBV60PCJTB technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.31mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn WTBV60PCJTB to view detailed technical specifications.
No datasheet is available for this part.