AITECH MAXVIEW PC TO TV CONVERTOR, FLIC-FREE & VSPRO TECHNOLOGIES, CONVERTS A PC OR MACS VGA OUTPUT TO AN S-VIDEO OR RCA OUTPUT, RESOLUTION: 1024 X 768 X 16.7 MILLION COLORS, INPUTS: HD-15 MALE, OUTPUT: S-VIDEO, COMPOSITE AND HD-15
Aitech International 06-071-002-60 technical specifications.
| Height | 3.25inch |
| Length | 12inch |
| Weight | 1.8726lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Aitech International 06-071-002-60 to view detailed technical specifications.
No datasheet is available for this part.