Aitech International 06-080-008-01 technical specifications.
| Height | 6inch |
| Length | 10inch |
| Mount | Cable |
| Weight | 5.07lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Aitech International 06-080-008-01 to view detailed technical specifications.
No datasheet is available for this part.