Aitech International 06-081-001-08 technical specifications.
| Height | 4.5inch |
| Length | 8.5inch |
| Weight | 1.85lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Aitech International 06-081-001-08 to view detailed technical specifications.
No datasheet is available for this part.