Aitech International 06-888-008-01 technical specifications.
| Height | 2.5inch |
| Length | 8.25inch |
| Weight | 1.25lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Aitech International 06-888-008-01 to view detailed technical specifications.
No datasheet is available for this part.