Aker C-27.000-18-3050-X technical specifications.
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Aker C-27.000-18-3050-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.